
The LTC2428CG#TRPBF is a 20-bit, 1-channel analog-to-digital converter with SPI and serial interfaces in an SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum power dissipation of 1mW and a maximum supply voltage of 5.5V. It is a surface mount device and is available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC2428CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2428CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
