
24-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 8kSPS sampling rate. Features a bipolar input polarity and SPI serial interface. Operates from a single 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 36-pin SSOP for surface mounting, supplied on tape and reel. RoHS compliant with a maximum power dissipation of 50mW and an operating temperature range of 0°C to 70°C.
Analog Devices LTC2442CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2442CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
