
The LTC2445CUHF is a 24-bit analog-to-digital converter with a sampling rate of 8000 samples per second. It operates from a single 5V supply voltage and has a maximum power dissipation of 40mW. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2445CUHF is not RoHS compliant and contains lead. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices LTC2445CUHF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2445CUHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
