The LTC2445CUHF#TR is a 24-bit single-channel analog-to-digital converter with a SPI interface and a QFN package. It operates over a temperature range of 0°C to 70°C and is mounted using surface mount techniques. The device has a maximum power dissipation of 40mW and is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2445CUHF#TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2445CUHF#TR to view detailed technical specifications.
No datasheet is available for this part.