
The LTC2445CUHF#TRPBF is a 24-bit single-channel analog-to-digital converter with a SPI interface and a QFN package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 40mW. This device is lead-free and RoHS compliant, making it suitable for surface mount applications. The LTC2445CUHF#TRPBF is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2445CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2445CUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
