
24-bit, 8kSPS delta-sigma analog-to-digital converter (ADC) featuring a single-channel, 16-input multiplexer. Offers bipolar input polarity and a serial SPI interface for data transfer. Operates from a single 4.5V to 5.5V supply with a nominal current draw of 8mA. Packaged in a 38-pin QFN for surface mounting, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Analog Devices LTC2448CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2448CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
