
24-bit, 8 kS/s delta-sigma analog-to-digital converter featuring 16 multiplexed input channels. This single-channel ADC offers a bipolar input polarity and operates from a single 4.5V to 5.5V supply. The serial interface supports SPI communication, and the component is housed in a 38-pin QFN package for surface mounting. It boasts a maximum power dissipation of 40mW and operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2449CUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2449CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
