
Analog Devices LTC2453CTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2453CTS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
