
Analog Devices LTC2460CDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2460CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
