
Analog Devices LTC2484IDD technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 0.0075KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2484IDD to view detailed technical specifications.
No datasheet is available for this part.
