
The LTC2487CDE#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 15 samples per second. It supports I2C and SPI interfaces and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a DFN package and is suitable for surface mount applications. The LTC2487CDE#PBF is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Analog Devices LTC2487CDE#PBF technical specifications.
| Package/Case | DFN |
| Differential Nonlinearity | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2487CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
