
The LTC2487CDE#TRPBF is a 16-bit single-chip analog-to-digital converter with a sampling rate of 15 samples per second. It features an I2C and serial interface and is packaged in a DFN package. This device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Analog Devices LTC2487CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2487CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
