
The LTC2487IDE#PBF is a 16-bit single-channel I2C analog-to-digital converter with a sampling rate of 15 samples per second. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LTC2487IDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2487IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
