
The LTC2487IDE#TRPBF is a 16-bit single-channel I2C analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a sampling rate of 15 samples per second. This device is packaged in a DFN package and is suitable for surface mount applications. The LTC2487IDE#TRPBF is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Analog Devices LTC2487IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2487IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
