
16-bit Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA). Features a single-channel, bipolar input with a 16-bit resolution. Operates from a 2.7V to 5.5V single supply, consuming 160µA typical supply current and 800µW power dissipation. Interface options include I2C and Serial communication. Packaged in a 38-QFN surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC2495IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 800uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 160uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2495IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
