
24-bit, 16-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features bipolar input polarity and a single supply voltage range of 2.7V to 5.5V, with a nominal current draw of 200µA. Interface options include I2C and serial communication. Packaged in a 38-pin QFN (7mm x 5mm x 0.75mm) for surface mounting, operating between 0°C and 70°C.
Analog Devices LTC2499CUHF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 16 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2499CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
