
Eight-channel, 16-bit digital-to-analog converter (DAC) with a serial interface supporting SPI and 3-wire protocols. Features a voltage output, integral nonlinearity of 64 LSB, and a settling time of 10µs. Operates from a 2.5V to 5.5V single supply with a maximum supply current of 2.6mA. Packaged in a 16-pin SSOP for surface mounting, with dimensions of 4.98mm (L) x 3.988mm (W) x 1.501mm (H). RoHS compliant and lead-free.
Analog Devices LTC2600CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.501mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 2.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2600CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
