
Analog Devices LTC2600CUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2600CUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.