
Octal 14-bit digital-to-analog converter (DAC) with rail-to-rail output. Features a serial interface and single supply operation. Surface mountable in a 16-SSOP package, this RoHS compliant component offers a settling time of 9µs and a maximum power dissipation of 20mW. Operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2610CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2610CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
