
The LTC2610IUFD#TRPBF is a 14-bit digital-to-analog converter with 8 channels, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications with a maximum power dissipation of 20mW. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per package. The LTC2610IUFD#TRPBF features a settling time of 9us and supports single supply type operation.
Analog Devices LTC2610IUFD#TRPBF technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2610IUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
