
The LTC2620IGN is a 12-bit digital-to-analog converter with 8 channels, operating on a single supply voltage from 2.5V to 5.5V. It is packaged in a surface mount SSOP-16 package and is specified for operation over the -40°C to 85°C temperature range. The device has a maximum power dissipation of 20mW and a settling time of 70us. It is not RoHS compliant and is available in a rail/Tube packaging configuration with 100 devices per package.
Analog Devices LTC2620IGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2620IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
