The LTC2620IUFD#TRPBF is a 12-bit digital-to-analog converter (DAC) with 8 channels, suitable for single-supply operation. It features a QFN EP package and supports SPI communication over a 3-wire interface. The device operates within a temperature range of -40°C to 85°C and dissipates a maximum of 20mW. The LTC2620IUFD#TRPBF is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2620IUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2620IUFD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
