
Quad 12-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a 3-wire serial SPI interface and operates from a single 2.5V to 5.5V supply. Offers 4 channels, 12-bit resolution, and a maximum integral nonlinearity of 4 LSB. Packaged in a 16-pin SSOP for surface mounting, with a settling time of 7µs and a supply current of 1.3mA. Operating temperature range is -40°C to 85°C.
Analog Devices LTC2624IGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2624IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
