The LTC2630ACSC6-LZ12 is a commercial-grade 12-bit digital-to-analog converter with a maximum supply current of 0.26mA. It features a commercial temperature grade with an operating temperature range of 0 to 70 degrees Celsius. The device is packaged in a 6-pin R-PDSO-G6 package and has a single function. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices LTC2630ACSC6-LZ12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.26 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2630ACSC6-LZ12 to view detailed technical specifications.
No datasheet is available for this part.