
The LTC2630ACSC6-LZ12#PBF is a 12-bit digital-to-analog converter with a single output channel. It operates over a supply voltage range of 2.7V to 5.5V and is available in a surface mount SC package. The device features an integral nonlinearity of 1LSB and a settling time of 4.4us. It is RoHS compliant and suitable for use in applications where temperatures range from 0°C to 70°C.
Analog Devices LTC2630ACSC6-LZ12#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ACSC6-LZ12#PBF to view detailed technical specifications.
No datasheet is available for this part.
