
12-bit, single-channel, single-supply digital-to-analog converter (DAC) with rail-to-rail voltage output. Features 1LSB integral nonlinearity and a 4.4µs settling time. Operates from a 2.7V to 5.5V supply with a nominal supply current of 190µA. Interface options include SPI and 3-wire serial communication. Packaged in an SC-70 surface-mount case.
Analog Devices LTC2630ACSC6-LZ12#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 190uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ACSC6-LZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
