
Analog Devices LTC2630AHSC6-HM12#PBF technical specifications.
| Package/Case | SC |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-HM12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
