Analog Devices LTC2630AHSC6-HZ12#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-HZ12#PBF to view detailed technical specifications.
No datasheet is available for this part.