
Analog Devices LTC2630AHSC6-HZ12#TRMPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-HZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
