
The LTC2630AHSC6-LZ12#TRMPBF is a 12-bit digital-to-analog converter with a single channel and a nominal supply current of 200uA. It operates over a temperature range of -40°C to 125°C and is available in a SC package. The device is RoHS compliant and has a settling time of 4.4us. It can be supplied with a voltage between 2.7V and 5.5V and is suitable for use in surface mount applications.
Analog Devices LTC2630AHSC6-LZ12#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-LZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
