
The LTC2630AHSC6-LZ12#TRPBF is a 12-bit single digital-to-analog converter with a SPI and serial interface. It operates over a temperature range of -40°C to 125°C. This surface mount device is available in tape and reel packaging with 2500 units per reel. The device is RoHS compliant and suitable for use in high-temperature applications.
Analog Devices LTC2630AHSC6-LZ12#TRPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-LZ12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
