
Analog Devices LTC2630CSC6-LM12#PBF technical specifications.
| Package/Case | SC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630CSC6-LM12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
