
Analog Devices LTC2630ISC6-HZ8#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-HZ8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
