
12-bit, single-channel, rail-to-rail output digital-to-analog converter (DAC) with SPI serial interface. Features a fast 4.4µs settling time and operates from a single supply. Surface mountable in a SC70-6 package, suitable for a wide temperature range of -40°C to 85°C. RoHS compliant and supplied on cut tape.
Analog Devices LTC2630ISC6-LM12#TRMPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-LM12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
