Analog Devices LTC2630ISC6-LZ8 technical specifications.
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Settling Time | 3.2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-LZ8 to view detailed technical specifications.
No datasheet is available for this part.