
12-bit, single-channel voltage-output digital-to-analog converter (DAC) with I2C and 2-wire serial interface. Features 1LSB integral nonlinearity, 4.1µs settling time, and a wide operating temperature range of -40°C to 85°C. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 200µA. Packaged in an 8-pin TSOT surface-mount configuration.
Analog Devices LTC2631AITS8-HZ12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631AITS8-HZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.