
10-bit voltage-output digital-to-analog converter (DAC) IC, featuring a single channel and I2C interface. This surface-mount component operates with a single supply and boasts a 3.8µs settling time. Designed for a wide temperature range from -40°C to 125°C, it is housed in an 8-lead TSOT-23 package.
Analog Devices LTC2631HTS8-LZ10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2631HTS8-LZ10#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.