
Dual 12-bit Digital-to-Analog Converter (DAC) with SPI and serial interface. Features a 4.4µs settling time and operates from a single supply. Surface mountable in a SOT-23-8 package, this RoHS compliant component offers a nominal supply current of 400µA and a maximum operating temperature of 70°C.
Analog Devices LTC2632ACTS8-LZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632ACTS8-LZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.