The LTC2632CTS8-HI10#TRMPBF is a dual 10-bit 2-channel SPI digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and is available in a surface mount SOT-23-8 package. The device features an integral nonlinearity (INL) of 1 least significant bit (LSB) and a settling time of 4.1 microseconds. The LTC2632CTS8-HI10#TRMPBF is RoHS compliant and is suitable for use in a variety of applications, including industrial control systems and medical devices. It can operate over a temperature range of 0°C to 70°C.
Analog Devices LTC2632CTS8-HI10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-HI10#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.