
IC DAC 10BIT SPI/SRL TSOT-23-8
Analog Devices LTC2632CTS8-HI10#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-HI10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
