
Analog Devices LTC2632CTS8-HI8#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-HI8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
