
Dual-channel, 10-bit digital-to-analog converter (DAC) with SPI and serial interface. Features a 3.9µs settling time and operates from a single supply. Packaged in a compact SOT-23-8 surface-mount case. RoHS compliant and lead-free.
Analog Devices LTC2632CTS8-LZ10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632CTS8-LZ10#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.