
Dual 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features 12-bit resolution and a settling time of 4.9µs. Operates from a single supply with a nominal supply current of 400µA. Packaged in an 8-lead SOT-23 surface mount configuration. RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Analog Devices LTC2632HTS8-HZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-HZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
