
The LTC2632HTS8-HZ8#TRPBF is a dual 8-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and is packaged in a TSOT-23 package. The device features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a differential nonlinearity of 0.5LSB and an integral nonlinearity of 0.5LSB. The LTC2632HTS8-HZ8#TRPBF is RoHS compliant and has a supply current of 400uA.
Analog Devices LTC2632HTS8-HZ8#TRPBF technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Current | 400uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-HZ8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
