
The LTC2632HTS8-LI12#TRPBF is a dual 12-bit SPI digital-to-analog converter (DAC) from Analog Devices. It is packaged in an 8-pin SOT-23 and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LTC2632HTS8-LI12#TRPBF features a settling time of 4.4us and is available in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC2632HTS8-LI12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LI12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
