DAC, DUAL, I2C, 8TSOT23
Analog Devices LTC2632HTS8-LX10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Current | 400uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LX10#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.