The LTC2632HTS8-LX12#TRMPBF is a dual 12-bit digital-to-analog converter from Analog Devices. It operates from a single supply and has a nominal supply current of 400uA. The device is available in a surface mount SOT-23-8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a settling time of 4.4us. The LTC2632HTS8-LX12#TRMPBF is available on tape and reel in quantities of 500.
Analog Devices LTC2632HTS8-LX12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LX12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
