
The LTC2632HTS8-LX12#TRPBF is a dual 12-bit digital-to-analog converter with two channels and a 3-wire SPI interface. It operates over a supply voltage range of 2.7 to 5.5V and is RoHS compliant. The device is packaged in a SOT-23-8 package and is suitable for surface mount applications. It can operate over a temperature range of -40 to 125°C and has a settling time of 4.4us.
Analog Devices LTC2632HTS8-LX12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LX12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
