
The LTC2632HTS8-LX8#TRMPBF is a dual 8-bit digital-to-analog converter with SPI and I2C interfaces in a SOT-23-8 package. It operates over a temperature range of -40°C to 125°C and consumes a nominal supply current of 400uA. This device is RoHS compliant and available in a quantity of 500 units per package, packaged in cut tape. The LTC2632HTS8-LX8#TRMPBF has a settling time of 3.5us and is not Reach SVHC compliant.
Analog Devices LTC2632HTS8-LX8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LX8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
