The LTC2632HTS8-LZ10#PBF is a 10-bit digital-to-analog converter with a differential nonlinearity of 0.5LSB. It operates over a temperature range of -40°C to 125°C and has a supply current of 400uA. The device features a 3-wire serial interface and is packaged in a TSOT package.
Analog Devices LTC2632HTS8-LZ10#PBF technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2632HTS8-LZ10#PBF to view detailed technical specifications.
No datasheet is available for this part.